

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
400 VA
Clamp
123 mm
104 mm
(W x H) 123 mm x 104 mm
1 pc(s)
DIN rail
+/- 15 V input voltage terminal
TM-I400/115-230P
123 mm
104 mm
112 mm
FALSE
Copper
IP00
FALSE
FALSE
FALSE
FALSE
TRUE
F
FALSE
400 VA
yes
Datasheet 3112472 ABB 2CSM201073R0801 Control transformer 400 VA
User & Safety Instructions 3112472 ABB 2CSM201073R0801 Control transformer 400 VA