

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
100 VA
Clamp
86 mm
87 mm
(W x H) 86 mm x 87 mm
1 pc(s)
DIN rail
+/- 15 V input voltage terminal
TM-I100/115-230P
86 mm
87 mm
87 mm
TRUE
Copper
IP00
FALSE
FALSE
FALSE
FALSE
TRUE
F
FALSE
100 VA
yes
Datasheet 3112473 ABB 2CSM201123R0801 Control transformer 100 VA
User & Safety Instructions 3112473 ABB 2CSM201123R0801 Control transformer 100 VA