

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
160 VA
Clamp
100 mm
105 mm
(W x H) 100 mm x 105 mm
1 pc(s)
DIN rail
+/- 15 V input voltage terminal
TM-S160/12-24P
100 mm
105 mm
90 mm
TRUE
Copper
IP00
FALSE
FALSE
FALSE
TRUE
FALSE
F
FALSE
160 VA
yes
Datasheet 3112476 ABB 2CSM202073R0801 Control transformer 160 VA
User & Safety Instructions 3112476 ABB 2CSM202073R0801 Control transformer 160 VA