

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
2000 VA
Clamp
200 mm
181 mm
(W x H) 200 mm x 181 mm
1 pc(s)
DIN rail
II
+/- 15 V input voltage terminal
TM-I2000/115-230P
200 mm
181 mm
230 mm
FALSE
Copper
IP00
FALSE
FALSE
FALSE
FALSE
TRUE
F
FALSE
2000 VA
yes
Datasheet 3112481 ABB 2CSM204383R0801 Control transformer 2000 VA
User & Safety Instructions 3112481 ABB 2CSM204383R0801 Control transformer 2000 VA