

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
1600 VA
Clamp
200 mm
163 mm
(W x H) 200 mm x 163 mm
1 pc(s)
DIN rail
+/- 15 V input voltage terminal
TM-I1600/115-230P
200 mm
163 mm
200 mm
FALSE
Copper
IP00
FALSE
FALSE
FALSE
FALSE
TRUE
F
FALSE
1600 VA
yes
Datasheet 3112482 ABB 2CSM204403R0801 Control transformer 1600 VA
User & Safety Instructions 3112482 ABB 2CSM204403R0801 Control transformer 1600 VA