

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
630 VA
Clamp
154 mm
122 mm
(W x H) 154 mm x 122 mm
1 pc(s)
DIN rail
+/- 15 V input voltage terminal
TM-I630/115-230P
154 mm
122 mm
126 mm
FALSE
Copper
IP00
FALSE
FALSE
FALSE
FALSE
TRUE
F
FALSE
630 VA
yes
Datasheet 3112484 ABB 2CSM204423R0801 Control transformer 630 VA
User & Safety Instructions 3112484 ABB 2CSM204423R0801 Control transformer 630 VA