

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
200 VA
Clamp
100 mm
89 mm
(W x H) 100 mm x 89 mm
1 pc(s)
DIN rail
+/- 15 V input voltage terminal
TM-I200/115-230P
97
106 mm
105 mm
FALSE
Copper
IP00
FALSE
FALSE
FALSE
FALSE
TRUE
F
FALSE
200 VA
yes
Datasheet 3112487 ABB 2CSM204513R0801 Control transformer 200 VA
User & Safety Instructions 3112487 ABB 2CSM204513R0801 Control transformer 200 VA