

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
50 VA
Clamp
80 mm
69 mm
(W x H) 80 mm x 69 mm
1 pc(s)
DIN rail
+/- 15 V input voltage terminal
TM-S50/24-48P
80 mm
69 mm
74 mm
TRUE
Copper
IP00
FALSE
FALSE
FALSE
TRUE
FALSE
F
FALSE
50 VA
yes
Datasheet 3112494 ABB 2CSM204653R0801 Control transformer 50 VA
User & Safety Instructions 3112494 ABB 2CSM204653R0801 Control transformer 50 VA