

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
100 VA
Clamp
200 mm
87 mm
(W x H) 200 mm x 87 mm
1 pc(s)
DIN rail
+/- 15 V input voltage terminal
TM-S100/12-24P
200 mm
87 mm
87 mm
TRUE
Copper
IP00
FALSE
FALSE
FALSE
TRUE
FALSE
F
FALSE
100 VA
yes
Datasheet 3112530 ABB 2CSM207163R0801 Control transformer 100 VA
User & Safety Instructions 3112530 ABB 2CSM207163R0801 Control transformer 100 VA