

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twilight switch
230 V
1 maker
1000 W
100 W
IP20
White
(W x H x D) 65 x 75 x 100 mm
65 mm
75 mm
100 mm
230 V
Surface mounted (plaster)
White
65 mm
TRUE
1 make contact (NO)
75 mm
100 mm
Untreated
25 s
35 s
FALSE
Thermoplastic
1000 W
Plastic
2-200 lx
2-200 lx
7035
Built-in light sensor
FALSE
Glossy
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
100 W
yes
Datasheet 3118928 ABB 2CSM229911R1341 Twilight switch White 230 V 1 maker
User & Safety Instructions 3118928 ABB 2CSM229911R1341 Twilight switch White 230 V 1 maker