

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twilight switch
230 V
1 maker
1000 W
100 W
IP20
White
(W x H x D) 17.5 x 86 x 65 mm
17.5 mm
86 mm
65 mm
Flush mount
230 V
Flush mounted (plaster)
White
17.5 mm
TRUE
1 make contact (NO)
86 mm
65 mm
Untreated
23 s
23 s
TRUE
Thermoplastic
16 A
1000 W
Plastic
2-200 lx
2-200 lx
Separate light sensor
FALSE
Glossy
IP20
FALSE
FALSE
FALSE
65 mm
FALSE
FALSE
FALSE
100 W
yes
Datasheet 3118929 ABB 2CSM229921R1341 Twilight switch White 230 V 1 maker
User & Safety Instructions 3118929 ABB 2CSM229921R1341 Twilight switch White 230 V 1 maker