

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
50 V
50 VA
Clamp
80 mm
69 mm
(W x H) 80 mm x 69 mm
1 pc(s)
DIN rail
+/- 15 V input voltage terminal
TM-S50/12-24P
80 mm
69 mm
74 mm
TRUE
Copper
IP00
FALSE
FALSE
FALSE
TRUE
FALSE
F
FALSE
50 VA
yes
Datasheet 3112549 ABB 2CSM236893R0801 Control transformer 50 VA
User & Safety Instructions 3112549 ABB 2CSM236893R0801 Control transformer 50 VA