

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
320 VA
Clamp
123 mm
91 mm
(W x H) 123 mm x 91 mm
1 pc(s)
DIN rail
+/- 15 V input voltage terminal
TM-S320/12-24P
123 mm
91 mm
102 mm
FALSE
Copper
IP00
FALSE
FALSE
FALSE
TRUE
FALSE
F
FALSE
320 VA
yes
Datasheet 3112601 ABB 2CSM260063R0801 Control transformer 320 VA
User & Safety Instructions 3112601 ABB 2CSM260063R0801 Control transformer 320 VA