

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
250 VA
Clamp
100 mm
105 mm
(W x H) 100 mm x 105 mm
1 pc(s)
DIN rail
+/- 15 V input voltage terminal
TM-S250/12-24P
100 mm
105 mm
110 mm
FALSE
Copper
IP00
FALSE
FALSE
FALSE
TRUE
FALSE
F
FALSE
250 VA
yes
Datasheet 3112606 ABB 2CSM260113R0801 Control transformer 250 VA
User & Safety Instructions 3112606 ABB 2CSM260113R0801 Control transformer 250 VA