

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
240 V
RCBO
2
B
0.03 A
Multicolour
(L x W x H) 150 cm x 50 mm x 100 mm
1 pc(s)
10 A
10 A
6 kA
50 mm
100 mm
150 cm
17.6 mm
AC
17.6 mm
10 A
240 V
B
500 V
0.03 A
A
3
3
2
1
2.6 W
50 Hz
IP20
1
TRUE
6 kA
1.5-16 mm²
1.5-10 mm²
FALSE
FALSE
1
FALSE
4
6 kA
Undelayed
6 kA
yes
Datasheet 3118957 ABB 2CSR255163R1105 RCBO 10 A 0.03 A