

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
240 V
RCBO
2
B
0.01 A
(W x H x D) 100 x 50 x 150 mm
1 pc(s)
16 A
16 A
6 kA
100 mm
50 mm
150 mm
1000 g
AC
69 mm
16 A
240 V
B
500 V
0.01 A
A
3
3
2
2
50/60 Hz
IP20
1
TRUE
10 kA
FALSE
-25-55 °C
FALSE
2
FALSE
4 kV
6 kA
Undelayed
6 kA
yes
Datasheet 3118977 ABB 2CSR255180R0165 RCBO 16 A 0.01 A