

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
240 V
RCBO
2
B
0.03 A
Multicolour
(L x W x H) 150 cm x 50 mm x 100 mm
1 pc(s)
6 A
6 A
1-phase
6 kA
50 mm
100 mm
150 cm
68 mm
0
AC
69 mm
6 A
240 V
B
500 V
0.03 A
A
3
3
2
2
50/60 Hz
IP20
1
TRUE
10 kA
FALSE
-25-55 °C
FALSE
2
FALSE
4 kV
6 kA
Undelayed
6 kA
not relevant
Datasheet 3118985 ABB 2CSR255180R1065 RCBO 1-phase 6 A 0.03 A