

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
240 V
RCBO
2
C
0.03 A
Multicolour
(L x W x H) 150 cm x 50 mm x 100 mm
1 pc(s)
10 A
10 A
1-phase
6 kA
50 mm
100 mm
150 cm
69 mm
AC
73 mm
10 A
230 V
C
500 V
0.03 A
A
3
3
2
2
23 W
50/60 Hz
IP20
1
TRUE
10 kA
1-25 mm²
1-25 mm²
FALSE
-25-55 °C
FALSE
2
FALSE
4
6 kA
yes
Datasheet 3118989 ABB 2CSR255180R1104 RCBO 1-phase 10 A 0.03 A