

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
240 V
RCBO
2
B
0.3 A
Grey
(L x W x H) 150 cm x 50 mm x 100 mm
1 pc(s)
16 A
16 A
6 kA
50 mm
100 mm
150 cm
69 mm
AC
73 mm
16 A
230 V
B
500 V
0.3 A
A
3
3
2
2
45 W
50/60 Hz
IP20
1
TRUE
10 kA
1-25 mm²
1-25 mm²
FALSE
-25-55 °C
FALSE
2
FALSE
4
6 kA
yes
Datasheet 3119039 ABB 2CSR255180R3165 RCBO 16 A 0.3 A