

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCBO
4
C
Yes
Grey
(W x H x D) 73.0000 x 76.0000 x 69 mm
1 pc(s)
16.0000 A
16 A
6 kA
73.0000 mm
76.0000 mm
69 mm
AC
73 mm
16 A
400 V
C
500 V
0.03 A
3
3
2
4
10 W
IP2X
3
TRUE
25-25 mm²
1-25 mm²
-25-55 °C
FALSE
4
4
yes
Datasheet 2321876 ABB 2CSR256140R1164 RCBO 4-pin 16.0000 A
User & Safety Instructions 2321876 ABB 2CSR256140R1164 RCBO 4-pin 16.0000 A