

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
240 V
RCBO
2
B
0.03 A
(L x W x H) 150 cm x 50 mm x 100 mm
1 pc(s)
16 A
16 A
for mixed frequency bands
10 kA
50 mm
100 mm
150 cm
69 mm
AC
69 mm
16 A
240 V
B
500 V
0.03 A
F
0 kA
3
3
2
2
50/60 Hz
IP20
1
TRUE
15 kA
FALSE
-25-55 °C
FALSE
2
FALSE
4 kV
10 kA
Undelayed
10 kA
yes
Datasheet 3119267 ABB 2CSR275580R1165 RCBO for mixed frequency bands 16 A 0.03 A