

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Lightning conductor
230 V AC
2CTB815710R1900
Multicolour
(W x H x D) 195.0000 x 394.0000 x 237.0000 mm
195.0000 mm
394.0000 mm
237.0000 mm
1 pc(s)
Piece
0
DIN rail (top hat rail) 35 mm
12.5 kA
4
4 modular spacing
0.8 kV
FALSE
275 V
230 V
Type 1 + 2
1.4 kV
None
IP20
1.4 kV
FALSE
35 mm²
25 mm²
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
1.5 kV
-1 A
-1 A
FALSE
FALSE
yes
Datasheet 3119372 ABB 2CTB815710R1900 OVR T1-T2 3N 12.5- Lightning conductor Piece 1 pc(s)
User & Safety Instructions 3119372 ABB 2CTB815710R1900 OVR T1-T2 3N 12.5- Lightning conductor Piece 1 pc(s)