

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge arrester
10 kA
110 V AC
7TCA085400R0348
1 pc(s)
DIN rail (top hat rail) 35 mm
Other
45-45 MHz
2.5 kA
FALSE
45 MHz
FALSE
132 V
10 kA
1.25 A
36 V
36 V
None
36 V
36 V
110-110 V
FALSE
yes
Datasheet 3120083 ABB 7TCA085400R0348 OVR 110E Surge arrester 10 kA 1 pc(s)
User & Safety Instructions 3120083 ABB 7TCA085400R0348 OVR 110E Surge arrester 10 kA 1 pc(s)