

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Timer
230 V AC
1-channel
AD1CO-R-15M
2CSM208151R1000
(L x W x H) 88 x 44 x 66 mm
150 h
44 mm
66 mm
88 mm
DIN rail
44 mm
66 mm
88 mm
1
FALSE
FALSE
Change-over contact
2.5
FALSE
TRUE
TRUE
TRUE
FALSE
TRUE
TRUE
AC
TRUE
230-230 V
0
150
15 min
16 A
15 min
IP20
1 s
100 W
yes
Datasheet 3103164 ABB AD1CO-R-15M Timer 230 V AC
User & Safety Instructions 3103164 ABB AD1CO-R-15M Timer 230 V AC