There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contactor
AF09-30-01-13
3 makers
1 breaker
100 V AC
100 V DC
100, 100 V AC, V DC (max)
25 A
4 kW
Screws
1 pc(s)
45
86 mm
77 mm
FALSE
4 kW
3
0
0
1
9 A
25 A
100-250 V
100-250 V
100-250 V
Screw connection
690-690 V
690-690 V
AC/DC
1.491
yes
Datasheet 3105194 ABB AF09-30-01-13 Contactor 3 makers, 1 breaker 4 kW 1 pc(s)
User & Safety Instructions 3105194 ABB AF09-30-01-13 Contactor 3 makers, 1 breaker 4 kW 1 pc(s)