There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Switch
AF09-30-01-14
4 makers
1 maker
1 maker
250 V
250 V DC/AC
9 A
9 A
4 kW
+ auxiliary contact
Push-fit
Screws
1 pc(s)
45
86 mm
77 mm
FALSE
4 kW
3
0
0
1
9 A
25 A
250-500 V
250-500 V
250-500 V
Screw connection
690-690 V
690-690 V
AC/DC
1.491
yes
Datasheet 2321043 ABB AF09-30-01-14 Switch 4 makers, 1 maker 4 kW 250 V 9 A + auxiliary contact Piece 1 pc(s)
User & Safety Instructions 2321043 ABB AF09-30-01-14 Switch 4 makers, 1 maker 4 kW 250 V 9 A + auxiliary contact Piece 1 pc(s)