There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Switch
AF09ZB-40-00-21
4-pin
4 makers
1 breaker
24 V
20 V DC
500 V DC
20 - 500 V DC
4 V AC
9 A
9 A
45 kW
+ auxiliary contact
Push-fit
Screws
1 pc(s)
45
86 mm
77 mm
FALSE
4 kW
4
0
0
0
9 A
25 A
24-60 V
24-60 V
20-60 V
Screw connection
690-690 V
690-690 V
DC
yes
Datasheet 2321208 ABB AF09ZB-40-00-21 Switch 4 makers 45 kW 24 V 9 A + auxiliary contact Piece 1 pc(s)
User & Safety Instructions 2321208 ABB AF09ZB-40-00-21 Switch 4 makers 45 kW 24 V 9 A + auxiliary contact Piece 1 pc(s)