

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contactor
AF12-30-10-11
4 makers
24 V AC
20 V DC
24, 20 V AC, V DC (max)
28 A
5.5 kW
Screws
1 pc(s)
45
86 mm
77 mm
FALSE
5.5 kW
3
0
1
0
12 A
28 A
24-60 V
24-60 V
20-60 V
Screw connection
690-690 V
690-690 V
AC/DC
3.729
yes
Datasheet 3105235 ABB AF12-30-10-11 Contactor 4 makers 5.5 kW 1 pc(s)
User & Safety Instructions 3105235 ABB AF12-30-10-11 Contactor 4 makers 5.5 kW 1 pc(s)