There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contactor
AF12-30-22-13
3-pin
5 makers
2 breakers
5 makers
20 V DC
100 V AC
100 V DC
20 - 100, 100 V AC, V DC
28 A
5.5 kW
+ surge protection
Screws
1 pc(s)
45
86 mm
110.5 mm
FALSE
5.5 kW
3
0
2
2
12 A
28 A
100-250 V
100-250 V
100-250 V
Screw connection
690-690 V
690-690 V
AC/DC
3.729
yes
Datasheet 3105237 ABB AF12-30-22-13 Contactor 5 makers, 2 breakers 5.5 kW + surge protection 1 pc(s)
User & Safety Instructions 3105237 ABB AF12-30-22-13 Contactor 5 makers, 2 breakers 5.5 kW + surge protection 1 pc(s)