There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switch
AF12Z-30-10-21
3-pin
4 makers
1 maker
4 makers
24 V
24 V DC
24 V DC (min)
28 A
28 A
1.7 W
+ surge protection
Screws
1 pc(s)
45
86 mm
77 mm
FALSE
5.5 kW
3
0
1
0
12 A
28 A
24-60 V
24-60 V
20-60 V
Screw connection
690-690 V
690-690 V
AC/DC
3.729
yes
Datasheet 2320895 ABB AF12Z-30-10-21 Switch 4 makers, 1 maker 1.7 W 24 V 28 A + surge protection 1 pc(s)
User & Safety Instructions 2320895 ABB AF12Z-30-10-21 Switch 4 makers, 1 maker 1.7 W 24 V 28 A + surge protection 1 pc(s)