AF1250 to AF2650 contactors from 1260 to 2650 A AC-1 (400 V) represent the compact series with AC/DC control and very wide coil voltage ranges. Only 4 coils cover control voltages from 20...500 VDC to 24...500 VAC - without additional required extinguishing elements. In addition, the contactors have a 24 VDC input and can be controlled directly from a PLC. Thus, they can be used worldwide and only in small variations. These contactors are usually used in AC-1 power circuits in wind and solar technology. Mountable accessories are up to 2 2 2-pole auxiliary switches mounted on the right and left side. The auxiliary NC contacts of two auxiliary switches mounted on the right and left in series act as mirror contacts in accordance with IEC60947-5-1 Appendix L. Other accessories such as terminal covers, wiring aids and locking links, among others, complement the range.
This text is machine translated.