There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Switch
AF26Z-30-00-21
3-pin
4 makers
24 V
20 V DC
500 V DC
20 - 500 V DC
690 V AC
11000 W
45 A
45 A
11000 W
Screws
45 mm
86 mm
86 mm
(W x H x D) 45 x 86 x 86 mm
1 pc(s)
45
86 mm
86 mm
FALSE
11 kW
3
0
0
0
26 A
45 A
24-60 V
24-60 V
20-60 V
Screw connection
690-690 V
690-690 V
AC/DC
7.457
yes
Datasheet 2321394 ABB AF26Z-30-00-21 Switch 4 makers 11000 W 24 V 45 A Piece 1 pc(s)
User & Safety Instructions 2321394 ABB AF26Z-30-00-21 Switch 4 makers 11000 W 24 V 45 A Piece 1 pc(s)