There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contactor
AF26Z-30-00-30
3-pin
3 makers
3 makers
24 V DC
24 V DC
24 - 24 V DC
45 A
11 kW
+ surge protection
Screws
1 pc(s)
FALSE
11 kW
3
0
0
0
26 A
45 A
24-24 V
Screw connection
DC
7.457 kW
yes
Datasheet 3105343 ABB AF26Z-30-00-30 Contactor 3 makers 11 kW + surge protection 1 pc(s)
User & Safety Instructions 3105343 ABB AF26Z-30-00-30 Contactor 3 makers 11 kW + surge protection 1 pc(s)