

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switch
AF30-30-00-13
4 makers
100 V
15 V AC
32 A
Screws
50 mm
100 mm
150 mm
(W x H x D) 50 x 100 x 150 mm
1 pc(s)
1000 g
45
86 mm
86 mm
FALSE
15 kW
3
0
0
0
32 A
50 A
100-250 V
100-250 V
100-250 V
Screw connection
690-690 V
690-690 V
AC/DC
14.914
yes
Datasheet 2322057 ABB AF30-30-00-13 Switch 4 makers 100 V 32 A 1 pc(s)
User & Safety Instructions 2322057 ABB AF30-30-00-13 Switch 4 makers 100 V 32 A 1 pc(s)