There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Contactor
AF305-30-11-13
4 makers
1 breaker
4 makers
100 V AC
100 V DC
250 V AC
250 V DC
100, 100 - 250, 250 V AC, V DC
400 V AC
500 A
160 kW
+ auxiliary contact
Screws
1 pc(s)
140
225 mm
180 mm
FALSE
160 kW
3
0
1
1
305 A
500 A
100-250 V
100-250 V
100-250 V
Rail connection
1000-1000 V
1000-1000 V
AC/DC
93.213
yes
Datasheet 3111036 ABB AF305-30-11-13 Contactor 4 makers, 1 breaker 160 kW + auxiliary contact Single 1 pc(s)
User & Safety Instructions 3111036 ABB AF305-30-11-13 Contactor 4 makers, 1 breaker 160 kW + auxiliary contact Single 1 pc(s)