

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switch
AF40-30-00-14
4-pin
4 makers
250 V
20 V DC
500 V DC
20 - 500 V DC
250 V DC/AC
70 A
70 A
Screws
1 pc(s)
55
125.5 mm
111 mm
FALSE
18.5 kW
3
0
0
0
40 A
70 A
250-500 V
250-500 V
250-500 V
Screw connection
690-690 V
690-690 V
AC/DC
18.643
yes
Datasheet 2324287 ABB AF40-30-00-14 Switch 4 makers 250 V 70 A 1 pc(s)
User & Safety Instructions 2324287 ABB AF40-30-00-14 Switch 4 makers 250 V 70 A 1 pc(s)