There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Switch
AF40-30-22-13
3-pin
4 makers
2 makers
2 makers
100 V
100 V AC
250 V AC
100 - 250 V AC
690 V AC
18642.5 W
70 A
40 A
18642.5 W
pluggable
Screws
55 mm
125.5 mm
144 mm
(W x H x D) 55 x 125.5 x 144 mm
1 pc(s)
55
125.5 mm
144 mm
FALSE
18.5 kW
3
0
2
2
40 A
70 A
100-250 V
100-250 V
100-250 V
Screw connection
690-690 V
690-690 V
AC/DC
18.643
yes
Datasheet 2318950 ABB AF40-30-22-13 Switch 4 makers, 2 makers 18642.5 W 100 V 40 A pluggable Piece 1 pc(s)
User & Safety Instructions 2318950 ABB AF40-30-22-13 Switch 4 makers, 2 makers 18642.5 W 100 V 40 A pluggable Piece 1 pc(s)