There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contactor
AF52-30-11-13
3-pin
4 makers
1 breaker
20 V DC
100 V AC
100 V DC
20 - 100, 100 V AC, V DC
400 V AC
100 A
22 kW
+ auxiliary contact
Screws
1 pc(s)
67
125.5 mm
111 mm
FALSE
22 kW
3
0
1
1
52 A
100 A
100-250 V
100-250 V
100-250 V
Screw connection
690-690 V
690-690 V
AC/DC
29.828
yes
Datasheet 3105496 ABB AF52-30-11-13 Contactor 4 makers, 1 breaker 22 kW + auxiliary contact 1 pc(s)
User & Safety Instructions 3105496 ABB AF52-30-11-13 Contactor 4 makers, 1 breaker 22 kW + auxiliary contact 1 pc(s)