There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Contactor
AF52-30-22-13
3-pin
5 makers
2 breakers
100 V AC
100 V DC
100, 100 V AC, V DC (max)
690 V AC
100 A
22 kW
+ auxiliary contact
Screws
55 mm
125.5 mm
144 mm
(W x H x D) 55 x 125.5 x 144 mm
1 pc(s)
55
125.5 mm
144 mm
FALSE
22 kW
3
0
2
2
52 A
100 A
100-250 V
100-250 V
100-250 V
Screw connection
690-690 V
690-690 V
AC/DC
29.828
yes
Datasheet 3105497 ABB AF52-30-22-13 Contactor 5 makers, 2 breakers 22 kW + auxiliary contact Piece 1 pc(s)
User & Safety Instructions 3105497 ABB AF52-30-22-13 Contactor 5 makers, 2 breakers 22 kW + auxiliary contact Piece 1 pc(s)