There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Switch
AF52-40-00-13
4-pin
4 makers
4 makers
100 V
20 V DC
500 V AC
20 - 500 V AC
22 V AC
53 A
53 A
45 kW
+ auxiliary contact
Screws
1 pc(s)
70
125.5 mm
113.5 mm
FALSE
22 kW
4
0
0
0
52 A
100 A
100-250 V
100-250 V
100-250 V
Screw connection
690-690 V
690-690 V
AC/DC
yes
Datasheet 2319282 ABB AF52-40-00-13 Switch 4 makers 45 kW 100 V 53 A + auxiliary contact Piece 1 pc(s)
User & Safety Instructions 2319282 ABB AF52-40-00-13 Switch 4 makers 45 kW 100 V 53 A + auxiliary contact Piece 1 pc(s)