There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contactor
AFC26-30-00K-81
3-pin
3 makers
24 V AC
24 V AC (max)
690 V AC
45 A
11 kW
+ auxiliary contact
Spring-loaded connector
1 pc(s)
FALSE
11 kW
3
0
0
0
26 A
45 A
24-24 V
24-24 V
Spring clamp connection
AC
7.457 kW
yes
Datasheet 3105327 ABB AFC26-30-00K-81 Contactor 3 makers 11 kW + auxiliary contact 1 pc(s)
User & Safety Instructions 3105327 ABB AFC26-30-00K-81 Contactor 3 makers 11 kW + auxiliary contact 1 pc(s)