Compact, network-capable load and power management controller with extensive energy control functionality to optimize and flexibilize load and consumption characteristics for efficient, economical and cost-effective use of energy, to avoid high load peaks and to increase supply security. ; Intelligent linking and networking of selected and suitable electrical consumers by means of complex switching, control and control strategies, incorporating a wide range of measuring, counting, consumption, power, network, Operating and sensor data ; Expandable with many innovative solutions for the integration of new energy technologies and applications such as photovoltaic supply and surplus management, e-mobility charging and load management as well as future-oriented solutions relevant to the energy transition. ; Including integration of weather data, stock exchange price and network-dependent consumption and load control ; With extensive energy monitoring and energy data management functions for energy consumption recording, monitoring, recording, analysis and documentation of consumption, load behavior, costs and achieved savings Basic functions and performance features ; EVU synchronization, rate selection, 12/24 setpoints with self-optimization function, emergency-off characteristic, 2. Setpoint characteristic, variable switching interval, switching hysteresis ; Standard 8 consumer outputs 24VDC (load management controller), expandable to 128 individually parameterizable consumer groups via intelligent bus substations (RS-485 and/or Ethernet TCP/IP) ; switching commands to KNX/IP ; Integrated web server system data ; 1x Ethernet TCP/IP 100BaseT on RJ-45 (Modbus RTU v. TCP/IP) for integration in IT network, connection to software AS visual, live data monitoring, system and system configuration as well as remote maintenance ; 4 analogue inputs for measurement/recording of measurement, sensor and environmental data, alternatively 0 10V, 0(4) 20mA, Pt/Ni1000 (jumper) ; 12 digital inputs/outputs freely parameterizable as consumer outputs max. 8), 24VDC/25mA, operating, fault or alarm outputs; or as inputs 24VDC, 8mA delay., 10ms (25Hz.) For power supply unit working and synchronous pulses, for tariff switching, as S0 pulse inputs for counter recording of further media for operational energy management (ISO-50001 or energy audits) ; LCD graphic display, backlit (approx. 40x20mm) ; Compact plastic casing, ABS for series installation (45mm) on DIN rail, WxHxD approx. 210x100x72mm (12TE)
This text is machine translated.