Intelligent energy management controller for extensive digitization, automation, monitoring and energy management tasks in the field of electromobility, photovoltaics and the general power supply of plants, buildings, plants and objects. Through innovative measurement, analysis, control and control technology, control and control strategies can be parameterized to suit individually adaptable plant requirements in order to ensure maximum supply security and at the same time an efficient, economical and cost-optimized energy use. Optional integrable additional functions for flexible (smart) tariff recording for up to 40 bus meters, solutions for network and operator requirements, such as voltage-driven Q/U regulation, 15-minute reactive power control and direct marketer interface. Main features ; accurate recording of consumption and load profiles of generation, procurement, surplus and own consumption share ; clear energy monitoring via integrated web servers ; networking possibility of several controllers in higher-level energy management ; measurement via EVU Smart meter customer interface (IR probe) ; detailed recording and monitoring of energy and consumption values from up to 12 other pulse meters ; Detailed recording and monitoring of sensor and environmental data via analog inputs (max. 4) ; measuring and monitoring of the house connection (blackout protection) ; optimizing of the own consumption of PV systems by targeted use of the surplus energy by means of dynamic control of the hot water generation by the integrated eco-regulator by means of PWM-controlled electronic contactor ; Freely programmable control and logic modules for other energy-saving applications ; Integrated energy-saving annual timer with special day catalog ; Monitoring and networking of several measurement points of different media (electricity, gas, water, heat, steam, etc.) via M-Bus
This text is machine translated.