There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
electronic
Electricity meter (3-phase)
Digital
Calibrated
Multicolour
(L x W x H) 50 cm x 150 mm x 100 mm
340 g
Digital
50 Hz
Yes
Active energy
150 mm
100 mm
50 cm
1 A
1 A (max)
B24 113-100
Piece
6 A
DRA (DIN-rail adapter)
70
26.5 mm
65 mm
0.721 W
50-60 MHz
4
IP20
yes
Datasheet 2317520 ABB B24 113-100 2CMA100179R1000 Electricity meter (3-phase) Digital MID-approved: Yes Piece 1 pc(s)
User & Safety Instructions 2317520 ABB B24 113-100 2CMA100179R1000 Electricity meter (3-phase) Digital MID-approved: Yes Piece 1 pc(s)