There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Mini contactor
B6-30-01-80
6
2-pin
1 maker
4 makers
1 breaker
220 V
220 V AC
240 V AC
220 - 240 V AC
220 V AC
690 V AC
20 A
8.5 A
4 kW
pluggable
Screw-fit
Screws
52.5 mm
57.5 mm
46.7 mm
(W x H x D) 52.5 x 57.5 x 46.7 mm
1 pc(s)
0.18
52.5
57.5 mm
46.7 mm
FALSE
4 kW
3
0
0
1
8 A
16 A
220-230 V
230-240 V
220-240 V
Screw connection
220-690 V
220-690 V
AC
1.491
yes
Datasheet 2324770 ABB B6-30-01-80 Mini contactor 1 maker, 4 makers 4 kW 220 V 8.5 A pluggable Single 1 pc(s)
User & Safety Instructions 2324770 ABB B6-30-01-80 Mini contactor 1 maker, 4 makers 4 kW 220 V 8.5 A pluggable Single 1 pc(s)