There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Mini contactor
B6-30-01-P-85
3 makers
1 breaker
380 V AC
415 V AC
380 - 415 V AC
12 A
4 kW
Solder pins
1 pc(s)
47.5
45.2 mm
47.7 mm
FALSE
4 kW
3
0
0
1
8 A
16 A
380-415 V
380-415 V
380-415 V
PCB connection
220-690 V
220-690 V
AC
1.491
yes
Datasheet 3111587 ABB B6-30-01-P-85 Mini contactor 3 makers, 1 breaker 4 kW Piece 1 pc(s)
User & Safety Instructions 3111587 ABB B6-30-01-P-85 Mini contactor 3 makers, 1 breaker 4 kW Piece 1 pc(s)