There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switch
B6-40-00-F-80
2-pin
4 makers
220 V
220 V AC
240 V AC
220 - 240 V AC
220 V AC
4 V AC
20 A
8.5 A
4 kW
Spring-loaded heavy duty connector
52.5 mm
57.5 mm
46.7 mm
(W x H x D) 52.5 x 57.5 x 46.7 mm
1 pc(s)
52.5
57.5 mm
46.7 mm
FALSE
4 kW
4
0
0
0
8 A
16 A
220-230 V
230-240 V
220-240 V
Flat plug-in connection
220-690 V
220-690 V
AC
1.491
yes
Datasheet 2329331 ABB B6-40-00-F-80 Switch 4 makers 4 kW 220 V 8.5 A 1 pc(s)
User & Safety Instructions 2329331 ABB B6-40-00-F-80 Switch 4 makers 4 kW 220 V 8.5 A 1 pc(s)