
Technical specifications
- Packaging type
Piece
- Product type
Mini contactor
- Type
B7-30-01-P-01
- No. of pins
2-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Control voltage (min.)
24 V AC
24 V DC
- Control voltage (max.)
24 V AC
24 V DC
- Control voltage range
24, 24 - 24, 24 V AC, V DC
- Switching voltage (min.)
220 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
12 A
- Current load
12 A
5.5 kW
- Features
+ auxiliary contact
- Connection
Solder pins
- Width
47.5 mm
- Height
45.2 mm
- Depth
47.7 mm
- Dim
(W x H x D) 47.5 x 45.2 x 47.7 mm
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787206 ABB B7-30-01-P-01 Mini contactor 3 makers 5.5 kW 12 A + auxiliary contact Piece 1 pc(s)
Information
Information 3787206 ABB B7-30-01-P-01 Mini contactor 3 makers 5.5 kW 12 A + auxiliary contact Piece 1 pc(s)
Description
This text is machine translated.



