There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Switch
B7-30-10-80
2-pin
1 maker
4 makers
1 maker
220 V
220 V AC
240 V AC
220 - 240 V AC
220 V AC
5.5 V AC
20 A
11.5 A
5.5 kW
pluggable
Screw-fit
Screws
52.5 mm
57.5 mm
46.7 mm
(W x H x D) 52.5 x 57.5 x 46.7 mm
1 pc(s)
0.18
52.5
57.5 mm
46.7 mm
FALSE
5.5 kW
3
0
1
0
11 A
20 A
220-230 V
230-240 V
220-240 V
Screw connection
220-690 V
220-690 V
AC
2.237
yes
Datasheet 2327608 ABB B7-30-10-80 Switch 1 maker, 4 makers 5.5 kW 220 V 11.5 A pluggable Piece 1 pc(s)
User & Safety Instructions 2327608 ABB B7-30-10-80 Switch 1 maker, 4 makers 5.5 kW 220 V 11.5 A pluggable Piece 1 pc(s)