There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini contactor
B7-30-10-P-84
2-pin
4 makers
4 makers
110 V AC
127 V AC
110 - 127 V AC
400 V AC
12 A
5.5 kW
Solder pins
1 pc(s)
FALSE
5.5 kW
3
0
1
0
12 A
12 A
110-127 V
110-110 V
PCB connection
AC
2.2371 kW
yes
Datasheet 3111776 ABB B7-30-10-P-84 Mini contactor 4 makers 5.5 kW 1 pc(s)
User & Safety Instructions 3111776 ABB B7-30-10-P-84 Mini contactor 4 makers 5.5 kW 1 pc(s)